- RS Stock No.:
- 128-8853
- Mfr. Part No.:
- BA6956AN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8853
- Mfr. Part No.:
- BA6956AN
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Maximum Output Current | 1A |
Maximum Supply Voltage | 18 V |
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 18 V |
Pin Count | 9 |
Length | 21.8mm |
Maximum Operating Temperature | +75 °C |
Dimensions | 21.8 x 2.8 x 5.8mm |
Minimum Operating Temperature | -20 °C |
Width | 2.8mm |
Height | 5.8mm |