RS PRO, DC Motor Controller, Potentiometer Control, 110 V ac, 240 V ac, 2.7 A, Box Mount
- RS Stock No.:
- 425-5232
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 425-5232
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO, DC Motor Controller, Potentiometer Control, 110 V AC, 240 V AC, 2.7 A, Box Mount
If you need a motor speed controller for your shunt-wound and permanent magnet DC motors, consider this efficient 240 V AC unit from RS PRO. You'll find it runs smoothly and quietly and has high transient overload capability to withstand power surges. Good commutation within the unit means an extended brush life.
The panel-mount motor controller has variable IR compensation that provides speed regulation in the DC drive. 'I' stands for the current (amps) drawn by the motor and 'R' represents armature resistance. These factors will regularise the speed of the motor during ramp-up to full load. You can use the adjustable current limit to configure the device. Its potentiometer input supply is fused for safety. This product has a supply voltage of 240 V or 110 V AC and the output is voltage-rated at 220 V DC.
As a complete drive, this product conforms with statutory electromagnetic compatibility (EMC) and Harmonics directives thanks to its integral EMC and harmonic filters. It controller also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards on electrostatic discharge.
The panel-mount motor controller has variable IR compensation that provides speed regulation in the DC drive. 'I' stands for the current (amps) drawn by the motor and 'R' represents armature resistance. These factors will regularise the speed of the motor during ramp-up to full load. You can use the adjustable current limit to configure the device. Its potentiometer input supply is fused for safety. This product has a supply voltage of 240 V or 110 V AC and the output is voltage-rated at 220 V DC.
As a complete drive, this product conforms with statutory electromagnetic compatibility (EMC) and Harmonics directives thanks to its integral EMC and harmonic filters. It controller also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards on electrostatic discharge.
Features and Benefits
DC motor controller
Wall-mount box
Power rating of 260 W
Supply voltage of 110 V/240 V AC
Output voltage rating of 220 V DC
Current rating of 2.7 A
10 speed settings
Compatible with permanent magnet and shunt motors
Potentiometer control input
Fused input supply
Adjustable current limit
Adjustable IR compensation
High transient overload capability
Improved commutation with increased brush life
Suitable for waveforms with a form factor below 1.1
Light-up on-off switch
Adjustable minimum and maximum speeds
Built-in EMC and harmonic filters enable a complete drive to conform to statutory EMC and Harmonics directives
Compliant with NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
Wall-mount box
Power rating of 260 W
Supply voltage of 110 V/240 V AC
Output voltage rating of 220 V DC
Current rating of 2.7 A
10 speed settings
Compatible with permanent magnet and shunt motors
Potentiometer control input
Fused input supply
Adjustable current limit
Adjustable IR compensation
High transient overload capability
Improved commutation with increased brush life
Suitable for waveforms with a form factor below 1.1
Light-up on-off switch
Adjustable minimum and maximum speeds
Built-in EMC and harmonic filters enable a complete drive to conform to statutory EMC and Harmonics directives
Compliant with NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 240 V ac |
Current Rating | 2.7 A |
Voltage Rating | 220 V dc |