- RS Stock No.:
- 363-9623
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-9623
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO, DC Motor Controller, Potentiometer Control, 19 → 34 V dc, 30 A, Skeleton/Boxed
These DC motor controllers from our trusted RS PRO range have microprocessors that discretely monitor the load on a motor and adjust the torque accordingly. They're designed for use with permanent-magnet and shunt-wound motors.
You can choose from a range of presets including high or low speed, overcurrent, acceleration or deceleration. The potentiometer input lets you control the speed of the motor more precisely. For safety, a flashing green LED light on the circuit board warns you when the current is tripped, the supply voltage is low or the motor is overheated. If a dangerous temperature rise is detected, the controller's progressive thermal shutdown means it will turn itself off gradually. An input relay turns the motor controller off in case of severe faults, and if there's no activity for more than 15 seconds, it will go into sleep mode.
The construction and safety features of an RS PRO DC motor controller mean it's suitable for cars, computer drives and fans.
You can choose from a range of presets including high or low speed, overcurrent, acceleration or deceleration. The potentiometer input lets you control the speed of the motor more precisely. For safety, a flashing green LED light on the circuit board warns you when the current is tripped, the supply voltage is low or the motor is overheated. If a dangerous temperature rise is detected, the controller's progressive thermal shutdown means it will turn itself off gradually. An input relay turns the motor controller off in case of severe faults, and if there's no activity for more than 15 seconds, it will go into sleep mode.
The construction and safety features of an RS PRO DC motor controller mean it's suitable for cars, computer drives and fans.
Features and Benefits
Potentiometer input control
Supply voltage of 19 to 34 V dc
Continuous current rating of 15 to 30 A or peak rating of 27 to 56 A
Compatible with permanent magnet and shunt-wound motors
Voltage rating of 24 V
Minimum operating temperature of 50°C
Maximum operating temperature of 65°C
Skeleton/boxed mounting
Length of 148 mm
Width of 132 mm
Depth of 24 mm
Supply voltage of 19 to 34 V dc
Continuous current rating of 15 to 30 A or peak rating of 27 to 56 A
Compatible with permanent magnet and shunt-wound motors
Voltage rating of 24 V
Minimum operating temperature of 50°C
Maximum operating temperature of 65°C
Skeleton/boxed mounting
Length of 148 mm
Width of 132 mm
Depth of 24 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 19 → 34 V dc |
Current Rating | 30 A |
Voltage Rating | 24 V |