Allen Bradley 250 HP Motor Controller, 3 Phase, 317A, Motion Function
- RS Stock No.:
- 250-546
- Mfr. Part No.:
- 150-F317NBR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
SGD9,549.22
(exc. GST)
SGD10,408.65
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,549.22 |
*price indicative
- RS Stock No.:
- 250-546
- Mfr. Part No.:
- 150-F317NBR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 460V ac | |
| Current Rating | 317A | |
| Power Rating | 250HP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Motion | ||
Output Voltage 460V ac | ||
Current Rating 317A | ||
Power Rating 250HP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 250 HP Motor Controller 317A, Motion Function
- Allen Bradley 250 HP Motor Controller 690 V ac 317A, Motion Function
- Allen Bradley 250 HP Motor Controller 240 V ac 317A, Motion Function
- Allen Bradley 100 V Motor Controller 3 Phase Motion Function
- Allen Bradley 200 V Motor Controller 3 Phase Motion Function
- Allen Bradley 250 V Motor Controller 3 Phase Motion Function
- Allen Bradley 40 V Motor Controller 3 Phase Motion Function
- Allen Bradley 132 V Motor Controller 3 Phase Motion Function
