- RS Stock No.:
- 216-7480
- Mfr. Part No.:
- MIKROE-4125
- Manufacturer:
- MikroElektronika
5 In stock for delivery within 4 working days
Added
Price Each
SGD30.73
(exc. GST)
SGD33.50
(inc. GST)
Units | Per unit |
1 + | SGD30.73 |
- RS Stock No.:
- 216-7480
- Mfr. Part No.:
- MIKROE-4125
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
The MikroElektronika Stepper 14 Click is a Click board™ that features the DRV8847PWPR, a step motor driver, from Texas Instruments. This Click board™ provides a bipolar step motor control, It features an H-bridge bipolar step motor driver, which supports full-, half-, quarter-, or eighth-step modes.
Interface GPIO,I2C
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Specifications
Attribute | Value |
---|---|
For Use With | DRV8847PWPR |
Kit Classification | Motor Control Board |
Featured Device | DRV8847PWPR |
Kit Name | Stepper 14 Click |