- RS Stock No.:
- 220-7147
- Mfr. Part No.:
- AEDR-9830A-102
- Manufacturer:
- Broadcom
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 100)
SGD42.847
(exc. GST)
SGD46.703
(inc. GST)
Units | Per unit | Per Reel* |
100 - 100 | SGD42.847 | SGD4,284.70 |
200 - 400 | SGD39.848 | SGD3,984.80 |
500 + | SGD37.059 | SGD3,705.90 |
*price indicative |
- RS Stock No.:
- 220-7147
- Mfr. Part No.:
- AEDR-9830A-102
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Broadcom AEDR-9830A is a three-channel reflective optical encoder. It can be configured to analog or digital output using reflective technology for motion control purposes. The selectable options available are two channel differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.
Operating voltage of 3.3V and 5.0V supply
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 318 LPI |
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature with Index Digital |
Supply Voltage | 3.3V dc, 5V dc |
Automotive Standard | AEC-Q100 Grade 1 |
Mounting Type | Surface Mount |