Baumer Incremental Encoder, 5000 ppr, Push Pull Signal, End Type
- RS Stock No.:
- 499-7740
- Mfr. Part No.:
- BHF 16.25W.5000-12-5
- Manufacturer:
- Baumer
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-7740
- Mfr. Part No.:
- BHF 16.25W.5000-12-5
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 5000 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | End | |
| Supply Voltage | 4.5 → 30 V dc | |
| Steps Per Revolution | 5000Steps | |
| IP Rating | IP42 | |
| Overall Height | 33mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | ≤750 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 5000 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type End | ||
Supply Voltage 4.5 → 30 V dc | ||
Steps Per Revolution 5000Steps | ||
IP Rating IP42 | ||
Overall Height 33mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency ≤750 kHz | ||
RoHS Status: Not Applicable
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available


Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
