- RS Stock No.:
- 732-8976
- Mfr. Part No.:
- MAX253ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8976
- Mfr. Part No.:
- MAX253ESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Isolated Power Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6V |
Pin Count | 8 |
Package Type | SOIC |
Number of Drivers | 1 |
Mounting Type | Surface Mount |