- RS Stock No.:
- 189-0517
- Mfr. Part No.:
- IR2112
- Manufacturer:
- International Rectifier
Discontinued product
Alternative
International Rectifier IR2112PBF Dual MOSFET Power Driver, 0.5A 14-Pin, PDIP
SGD4.77
Each
RS Stock No.: 540-9705
- RS Stock No.:
- 189-0517
- Mfr. Part No.:
- IR2112
- Manufacturer:
- International Rectifier
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Package Type | PDIP |
Number of Outputs | 2 |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Mounting Type | Through Hole |