- RS Stock No.:
- 188-8886
- Mfr. Part No.:
- 29594
- Manufacturer:
- Vikan
41 In stock for delivery within 4 working days
Added
Price Each
SGD19.09
(exc. GST)
SGD20.81
(inc. GST)
Units | Per unit |
1 + | SGD19.09 |
- RS Stock No.:
- 188-8886
- Mfr. Part No.:
- 29594
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This handle with colour-coded grip can be used with any product in the Vikan range.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Length | 1.46m |
Material | Anodised Aluminium, Polypropylene |
Telescopic | No |
Diameter | 25mm |