- RS Stock No.:
- 877-8023
- Mfr. Part No.:
- 859-BBBV
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 877-8023
- Mfr. Part No.:
- 859-BBBV
- Manufacturer:
- Dell
Technical data sheets
Legislation and Compliance
Product Details
Dell Professional P2314T Touch LED Monitor
Use both hands and the responsive 10-point touch capability to quickly and smoothly navigate across the edge-to-edge glass of your P2314T. The ergonomic stand offers optimal application and game control, as well as viewing comfort.
VGA, USB, DP and HDMI ports plus MHL connectivity allows direct display of smartphone/tablet content on the touch monitor while charging your mobile device at the same time
VGA, USB, DP and HDMI ports plus MHL connectivity allows direct display of smartphone/tablet content on the touch monitor while charging your mobile device at the same time
Tilt up to 60゚
Ultra-wide 178゚/178゚ viewing angle
Security lock slot
VESA Mount 100 x 100mm
Respone time: 8 ms
Ultra-wide 178゚/178゚ viewing angle
Security lock slot
VESA Mount 100 x 100mm
Respone time: 8 ms
Perfect for:
Connectivity to smart devices, easy access to information in the cloud, previewing touch applications on a larger screen.
Movies, games, surfing the Internet and other multimedia entertainment
Movies, games, surfing the Internet and other multimedia entertainment
Unique stand design allows you to simultaneously slide the panel toward you while tilting it up to 60゚
Supplied with
Monitor with stand
Power cable (UK Plug)
Power adapter, HDMI cable
USB 3.0 upstream cable, screen cleaning cloth,
Velcro strap, Quick Setup Guide
Drivers and Documentation media
Product and Safety Information Guide
Power cable (UK Plug)
Power adapter, HDMI cable
USB 3.0 upstream cable, screen cleaning cloth,
Velcro strap, Quick Setup Guide
Drivers and Documentation media
Product and Safety Information Guide
Specifications
Attribute | Value |
---|---|
Model | Professional P2314T |
Screen Size | 23in |
Primary Keyword | Computer Monitor |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |
Viewing Angle | 178/178° |
Colour | Black |
Depth With Stand | 421.3mm |
Depth Without Stand | 42.2mm |
Brightness | 270cd/m² |
Response Time | 8 ms, 10 (Touch) ms |
Height With Stand | 412.7mm |
Weight Without Stand | 4.8kg |
Height Without Stand | 348.1mm |
Dimensions Without Stand | 569.9 x 42.2 x 348.1mm |
Dimensions With Stand | 569.9 x 421.3 x 412.7mm |
Width With Stand | 569.9mm |
Width Without Stand | 569.9mm |
Contrast Ratio | 8000000:1 |