Dell E2214H 22in LCD, LED Computer Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-8010
Mfr. Part No.:
861-BBCD
Manufacturer:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

E2214H

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

170/160°

Colour

Black

Height Without Stand

30.5cm

Dimensions Without Stand

51.32 x 30.47 x 4.63cm

Dimensions With Stand

51.32 x 39.67 x 16.55cm

Weight Without Stand

3.1kg

Response Time

5ms

Depth Without Stand

4.6cm

Depth With Stand

16.6cm

Brightness

250cd/m²

Weight With Stand

3.8kg

Width Without Stand

51.3cm

Width With Stand

51.3cm

Contrast Ratio

1000:1

Height With Stand

39.7cm

Dell E-Series E2214H 22in. LED Monitor


The Dell 22 Monitor (E2214H) is your smart choice for essential productivity features, unmatched reliability, and energy-saving environment and regulatory compliance. In addition, the Dell 22 Monitor offers family entertainment features

Functional and easy to use
Comfortable and convenient
Environment-conscious manufacturing
1920 x 1080 Full HD Resolution
Response Time: 5 ms
170゚/160゚ Viewing Angle
16.7 Million Colours
DVI-D and VGA Connectivity
Antiglare with Hard-Coating 3H
100mm VESA Mount

Perfect for:

Task workers for basic office productivity
Educational institutions (computer labs, classrooms)
Call centers, data entry centers, sales order input and administration
Home use for Internet and shopping online

Supplied with

Monitor with stand
VESA screw cover
Power cable, drivers
Documentation media
Quick Set Up Guide and Safety Information
VGA cable, DVI-D cable