- RS Stock No.:
- 820-0343
- Mfr. Part No.:
- 60003334
- Manufacturer:
- NEC
Discontinued product
- RS Stock No.:
- 820-0343
- Mfr. Part No.:
- 60003334
- Manufacturer:
- NEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NEC MultiSync® E223W 22in. LCD Monitor
NEC MultiSync E223W features an extremely thin LED backlight panel which results in an ultra-modern and slim design in combination with a perfect feature set for the standard corporate office. The display offers 110 mm height adjustment and a broad connectivity with three inputs DisplayPort, DVI-D and D-Sub.
Ideal for the corporate that demand style and future proof technology.
Ideal for the corporate that demand style and future proof technology.
Image display - 22inch 16:10 TN with LED backlight
Ultra-modern and slim design
Carbon Footprint Meter
Carbon Savings Meter
EcoModes
Low energy consumption
Vesa Mount (100 mm)
Ultra-modern and slim design
Carbon Footprint Meter
Carbon Savings Meter
EcoModes
Low energy consumption
Vesa Mount (100 mm)
Supplied with
Monitor; Power Cable (UK / EU Plug)
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
Specifications
Attribute | Value |
---|---|
Model | MultiSync E223W |
Screen Size | 22in |
Maximum Resolution | 1680 x 1050pixels |
Screen Type | LED |
Viewing Angle | 170/160° |
Video Connection Type | DisplayPort, DVI-D, VGA |
Colour | Black |
Contrast Ratio | 1000:1, 25000:1 |
Width Without Stand | 503.5mm |
Brightness | 250cd/m² |
Depth Without Stand | 213.9mm |
Height Without Stand | 383.3mm |
Response Time | 5ms |
Dimensions Without Stand | 503.5 x 383.3 x 213.9mm |
Weight Without Stand | 5.6kg |