iiyama PROLITE XUB2792UHSU-B5 27in LED Monitor, 3840 x 2160
- RS Stock No.:
- 274-1750
- Mfr. Part No.:
- XUB2792UHSU-B5
- Manufacturer:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-1750
- Mfr. Part No.:
- XUB2792UHSU-B5
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB2792UHSU-B5 | |
| Primary Keyword | Monitor | |
| Screen Size | 27in | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB2792UHSU-B5 | ||
Primary Keyword Monitor | ||
Screen Size 27in | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The iiyama 27 inch LCD Monitor with Slim Bezel consist of IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. It has high contrast and brightness values means the monitor will provide excellent performance for photographic and web design.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit