Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Computing & Peripherals
/
Audio & Video
/
Monitors
iiyama PROLITE XUB2294HSU-W2 21.5in LED Monitor, 1920 x 1080
RS Stock No.:
274-1730
Mfr. Part No.:
XUB2294HSU-W2
Manufacturer:
iiyama
View all Monitors
Discontinued product
RS Stock No.:
274-1730
Mfr. Part No.:
XUB2294HSU-W2
Manufacturer:
iiyama
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - XUB2294HSU-W2
Product Information Sheet (en)
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The iiyama White 21.5 inch LCD Monitor with Slim Bezel consist of VA panel technology offers accurate and consistent colour reproduction with wide viewing angles.
Flicker free
Blue light reducer
Internal power supply unit
Attribute
Value
Model
PROLITE XUB2294HSU-W2
Primary Keyword
Monitor
Screen Size
21.5in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°