- RS Stock No.:
- 238-9416
- Mfr. Part No.:
- XU2294HSU-B2
- Manufacturer:
- iiyama
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD438.97
(exc. GST)
SGD478.48
(inc. GST)
Units | Per unit |
1 + | SGD438.97 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 238-9416
- Mfr. Part No.:
- XU2294HSU-B2
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ProLite XU2294HSU featuring VA panel technology guarantees accurate and consistent colour reproduction with wide viewing angles. Triple input configuration (VGA, HDMI, DisplayPort) and a USB hub assure compatibility with many platforms. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Features and Benefits
VA Matrix: VA panel technology offers higher contrast, darker blacks and much better viewing angles than standard TN technology. The screen will look good no matter what angle you look at it.
Flicker-free+ Blue Light: The ultimate solution for the comfort and health of your eyes. Flicker-free monitors with the blue light reducer function substantially reduce the strain and fatigue caused by flickering and blue light emittance of regular monitors.
Speakers and headphones:Playing with friends? Use the integrated high-quality speakers. Dont want to disturb anybody? Plug your headset into the headphone socket and turn the volume up.
ACR:Contrast Ratio is a measurement of the difference between the darkest black and the brightest white your monitor can display. Advanced Contrast Ratio is a feature that automatically adjusts contrast and brightness of the screen to assure perfect picture quality while watching films and playing games.
Full HD:With true 1920 x 1080p resolution your monitor is ready to display high definition images. This means you can accommodate more information on your screen; e.g. 60% more in comparison to a 1280 x 1024 monitor.
Specifications
Attribute | Value |
---|---|
Model | ProLite XU2294HSU-B2 |
Primary Keyword | Computer Monitor |
Screen Size | 22in |
Maximum Resolution | 1920 x 1080 Pixels |
Screen Type | LCD |
Touchscreen | No |
Audio Connection Type | 3.5mm Headphone |
Colour | Black |
Better World Verification | EPEAT |
Better World Product | Yes |
Built-In Speakers | Yes |
Brightness | 250cd/m² |