- RS Stock No.:
- 200-3734
- Mfr. Part No.:
- B2083HSD-B1
- Manufacturer:
- iiyama
Available for back order.
Added
Price Each
SGD298.97
(exc. GST)
SGD325.88
(inc. GST)
Units | Per unit |
1 + | SGD298.97 |
- RS Stock No.:
- 200-3734
- Mfr. Part No.:
- B2083HSD-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 19. 5", 1600x900 LED-backlit monitor with a height adjustable stand, 5ms response time. It supporting screen rotation, ensuring perfect posture and optimal viewing comfort. 5msec black-to-black response time and 12 000 000 : 1 advanced contrast ratio assuring very good picture quality.
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Blue light reducer
Flicker free
Speaker 2 x 1W
Blue light reducer
Flicker free
Speaker 2 x 1W
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 20in |
Maximum Resolution | 1600 x 900pixels |
Screen Type | LED |