iiyama ProLite 17in LED Monitor, 1280 x 1024pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-3732
Mfr. Part No.:
B1780SD-B1
Manufacturer:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

ProLite

Screen Size

17in

Primary Keyword

Monitor

Maximum Resolution

1280 x 1024pixels

Screen Type

LED

COO (Country of Origin):
CN
The Iiyama 17’’ ProLite designed for business usage. It is a LED-backlit monitor with Height Adjustability and Screen Rotation allowing you to set the perfect position of the screen. The 5ms response time and high contrast make a wide range of business application.

OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Control buttons are power, select/ input, scroll up/ audio, scroll down/ i-style colour, menu
Speaker 2 x 1W