- RS Stock No.:
- 180-6379
- Mfr. Part No.:
- LC27F591FDUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6379
- Mfr. Part No.:
- LC27F591FDUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wrapping around your field of vision like your local iMax theatre screen, the 1800R screen — with its 1.8m radius of arc for greater curvature — creates a wider field of view and enhances depth perception. The screens curve will fully immerse you in all your content.
Specifications
Attribute | Value |
---|---|
Model | CF591 |
Screen Size | 27in |
Maximum Resolution | 1920 x 1080 |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI, VGA |
Audio Connection Type | 3.5 mm Stereo |
Colour | Silver |
Brightness | 250cd/m² |
Width With Stand | 614.2mm |
Built-In Speakers | Yes |
Width Without Stand | 614.2mm |
Depth Without Stand | 142.9mm |
Weight Without Stand | 3.5kg |
Dimensions With Stand | 614.2 x 457.3 x 270.4mm |
Dimensions Without Stand | 614.2 x 362.9 x 142.9mm |
Height Without Stand | 362.9mm |
Response Time | 4ms |
Depth With Stand | 270.4mm |
Weight With Stand | 4.4kg |
Height With Stand | 457.3mm |
Contrast Ratio | 3000:1 |