Samsung S22F350H 22in LED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-1471
Mfr. Part No.:
LS22F350FHUXEN
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

S22F350H

Primary Keyword

Monitor

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

HDMI, VGA

Width With Stand

508.6mm

Height With Stand

395.4mm

Weight With Stand

2.8kg

Contrast Ratio

1000:1, 700:1

Width Without Stand

508.6mm

Depth Without Stand

80.1mm

Depth With Stand

206.5mm

Weight Without Stand

2.3kg

Height Without Stand

302mm

Brightness

200cd/m²

Response Time

5ms

Dimensions Without Stand

508.6 x 302 x 80.1mm

Dimensions With Stand

508.6 x 395.4 x 206.5mm

Colour

Black

COO (Country of Origin):
CN

Samsung SF350 Series LED Monitor


Samsung SF350 monitor with ultra-slim profile and the simple circular stand elegantly complements the super slim display. The Samsung monitor has Eye Saver Mode which reduces eye fatigue and provides a more comfortable viewing experience

• View easily from all angles with a tilt stand
• Mount easily with a wall mount support
• Reduce energy consumption with eco-saving technology
• Super slim panel: At an incredibly slim 10 mm
• Eye Saver Mode
• Extra-wide 178-degree viewing angle