- RS Stock No.:
- 857-7684
- Mfr. Part No.:
- DPA01CM60
- Manufacturer:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-7684
- Mfr. Part No.:
- DPA01CM60
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Over Voltage - Over Current Monitoring Relay
Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.
AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | 323 → 690V ac |
Phase Sensitivity | Phase Loss, Phase Sequence |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 690V ac |
Dimensions | 22.5 x 99.5 x 83.5mm |
Width | 99.5mm |
Minimum Voltage Sensed | 323V ac |
Length | 22.5mm |
Height | 83.5mm |