- RS Stock No.:
- 266-1900
- Mfr. Part No.:
- MS-7000.SP(X10)
- Manufacturer:
- Lutron
Discontinued product
- RS Stock No.:
- 266-1900
- Mfr. Part No.:
- MS-7000.SP(X10)
- Manufacturer:
- Lutron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Digital Moisture Meter
This digital meter has 9 material species groups in memory, therefore making it suitable for measuring moisture content in timber.
Range 9 to 30% moisture content
Maximum and minimum value recall
Data hold facility
Self calibration
Powered by a 9V PP3 alkaline battery (not supplied)
Dimensions of instrument 180 x 72 x 32mm
Weight 330g
Maximum and minimum value recall
Data hold facility
Self calibration
Powered by a 9V PP3 alkaline battery (not supplied)
Dimensions of instrument 180 x 72 x 32mm
Weight 330g
Supplied with
robust acetyl probe; attaché style carry case; 10 spare replacement pins; full tables of wood groups.
Specifications
Attribute | Value |
---|---|
Accessory Type | Pin |
For Use With | MS-7000 Moisture Meter |