Maxim 73M2901CE-IGV/F, Modem Single Chip DPSK, DTMF, FSK, QAM, 2.7 → 3.6 V, 2400bit/s, 32-Pin, TQFP
- RS Stock No.:
- 799-2694
- Mfr. Part No.:
- 73M2901CE-IGV/F
- Manufacturer:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-2694
- Mfr. Part No.:
- 73M2901CE-IGV/F
- Manufacturer:
- Maxim
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Dimensions | 6.8 x 6.8 x 1mm | |
| Height | 1mm | |
| Length | 6.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 32 | ||
Dimensions 6.8 x 6.8 x 1mm | ||
Height 1mm | ||
Length 6.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 6.8mm | ||
