- RS Stock No.:
- 483-6831
- Mfr. Part No.:
- HTRC11001T/02EE,11
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 483-6831
- Mfr. Part No.:
- HTRC11001T/02EE,11
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RFID, HITAG Protocol
HITAG low-frequency RF transponder technology is designed for use in harsh and industrial environments. HITAG transponder devices feature an ultra low power design, providing long read-ranges needed for livestock tracking.
RF Frequency Range: 100 to 150kHz
Integrated capacitors with different values and tolerances
Memory sizes from 64bit to 2048bit
Compliant with world-wide harmonized regulations
Fast write speeds for efficient transponder initialization
Suitable for contactless identification transponders and cards
Password protection
Integrated capacitors with different values and tolerances
Memory sizes from 64bit to 2048bit
Compliant with world-wide harmonized regulations
Fast write speeds for efficient transponder initialization
Suitable for contactless identification transponders and cards
Password protection
Standards
ISO 11784/85, ISO 14223 and ISO 18000-2
Specifications
Attribute | Value |
---|---|
Device Type | Modulator/Demodulator |
Maximum I/Q Frequency | 16MHz |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Supply Current | 100 mA |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |