- RS Stock No.:
- 200-4225
- Mfr. Part No.:
- 84-8511.5640
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
Was SGD36.77
You pay
SGD34.93
(exc. GST)
SGD38.07
(inc. GST)
Units | Per unit |
1 - 14 | SGD34.93 |
15 - 49 | SGD33.89 |
50 - 99 | SGD32.86 |
100 - 249 | SGD32.13 |
250 + | SGD31.45 |
- RS Stock No.:
- 200-4225
- Mfr. Part No.:
- 84-8511.5640
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element with illumination has a switching voltage of 42V AC as well as DC. The switching current is 0.1A where as the contact is 1NO. The illumination LED colour is green.
IP40 protection rating
Short-travel element switching system
Flat ribbon cable terminal connection method
Short-travel element switching system
Flat ribbon cable terminal connection method
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | 84 Series |