Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8184
- Mfr. Part No.:
- 33757
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz | |
| Weight | 143g | |
| Depth | 74.3mm | |
| Height | 33mm | |
| Width | 134.3mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz | ||
Weight 143g | ||
Depth 74.3mm | ||
Height 33mm | ||
Width 134.3mm | ||
