- RS Stock No.:
- 915-6389
- Mfr. Part No.:
- C1005X6S1C225K050BC
- Manufacturer:
- TDK
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
SGD0.206
(exc. GST)
SGD0.225
(inc. GST)
Units | Per unit | Per Pack* |
50 + | SGD0.206 | SGD10.30 |
*price indicative |
- RS Stock No.:
- 915-6389
- Mfr. Part No.:
- C1005X6S1C225K050BC
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK C type 0402 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +105°C |