TDK 10nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 915-6183
- Mfr. Part No.:
- C0603X7R1A103K030BA
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 500 units)*
SGD7.50
(exc. GST)
SGD8.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | SGD0.015 | SGD7.50 |
| 2500 - 7000 | SGD0.015 | SGD7.50 |
| 7500 - 14500 | SGD0.014 | SGD7.00 |
| 15000 - 29500 | SGD0.013 | SGD6.50 |
| 30000 + | SGD0.013 | SGD6.50 |
*price indicative
- RS Stock No.:
- 915-6183
- Mfr. Part No.:
- C0603X7R1A103K030BA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
