- RS Stock No.:
- 888-1129
- Mfr. Part No.:
- LT024D105MAT2C
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-1129
- Mfr. Part No.:
- LT024D105MAT2C
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are made from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Available with different dielectric types.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 4V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Height | 0.36mm |
Series | LT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Suppression Class | Class II |
Terminal Type | Surface Mount |