Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 257-1119
- Mfr. Part No.:
- 885012209071
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (On a Reel of 1000)
SGD1.804
(exc. GST)
SGD1.966
(inc. GST)
940 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
1000 - 2000 | SGD1.804 | SGD1,804.00 |
3000 - 4000 | SGD1.737 | SGD1,737.00 |
5000 + | SGD1.628 | SGD1,628.00 |
**price indicative
- RS Stock No.:
- 257-1119
- Mfr. Part No.:
- 885012209071
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC SMD