TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 242-7524
- Mfr. Part No.:
- CGA9N3X7S2A106K230KE
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 unit)**
SGD4.51
(exc. GST)
SGD4.92
(inc. GST)
266 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 1 | SGD4.51 |
2 - 4 | SGD4.17 |
5 - 9 | SGD3.84 |
10 - 99 | SGD3.17 |
100 + | SGD2.83 |
**price indicative
- RS Stock No.:
- 242-7524
- Mfr. Part No.:
- CGA9N3X7S2A106K230KE
- Manufacturer:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK | |
Capacitance | 10µF | |
Voltage | 100V dc | |
Package/Case | 2220 (5650M) | |
Mounting Type | Surface Mount | |
Dielectric | X7S | |
Select all | ||
---|---|---|
Manufacturer TDK | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD