KEMET 6.6μF MLCC, 100V dc V, 10% , SMD
- RS Stock No.:
- 206-6194
- Mfr. Part No.:
- C1812C665K1RLCAUTO
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Reel of 275)**
SGD2.90
(exc. GST)
SGD3.16
(inc. GST)
218 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
275 - 550 | SGD2.90 | SGD797.50 |
825 + | SGD2.759 | SGD758.725 |
**price indicative
- RS Stock No.:
- 206-6194
- Mfr. Part No.:
- C1812C665K1RLCAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 6.6μF MLCC 10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD