Yageo 1μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 199-2450
- Mfr. Part No.:
- CC2220KKX7R9BB105
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 1500 units)**
SGD684.00
(exc. GST)
SGD745.50
(inc. GST)
Temporarily out of stock - back order for despatch 31/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
1500 - 3000 | SGD0.456 | SGD684.00 |
4500 + | SGD0.43 | SGD645.00 |
**price indicative
Related links
- Yageo 1μF MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100pF MLCC ±10% , SMD
- Yageo 22nF MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD