- RS Stock No.:
- 170-6477
- Mfr. Part No.:
- 1210Y2K00202KXT
- Manufacturer:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 170-6477
- Mfr. Part No.:
- 1210Y2K00202KXT
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2nF |
Voltage | 2kV dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Series | Flexicap |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |