- RS Stock No.:
- 266-4583
- Mfr. Part No.:
- 2600996
- Manufacturer:
- Seco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 266-4583
- Mfr. Part No.:
- 2600996
- Manufacturer:
- Seco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
DCMT Inserts - Single Sided
55° rhomboid shape
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels
7° positive rake
Chip-breaker design
Ideal for light to medium turning of general engineering and stainless steels
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Type | Indexable |
Shape | Rhombic |
Bore Diameter | 4.5mm |
Side Length | 11.6mm |
Height | 3.97mm |
Grade | TP1000 |