Souriau, 851 24 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Bayonet Coupling,
- RS Stock No.:
- 715-9604
- Mfr. Part No.:
- 85106EC2024S50
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 715-9604
- Mfr. Part No.:
- 85106EC2024S50
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Square Flanged Receptacle
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |