Souriau, 8STA 5 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 4, Bayonet Coupling,
- RS Stock No.:
- 687-7112
- Mfr. Part No.:
- 8STA60405PN
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 687-7112
- Mfr. Part No.:
- 8STA60405PN
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
STA Series Plugs
Souriau D38999 - 8TA and 8STA Series
8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Male |
Current Rating | 3A |
Shell Size | 4 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 8STA |
Colour | Black |
Contact Material | Copper Alloy |
Shell Plating | Black Zinc Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |