- RS Stock No.:
- 251-2474
- Mfr. Part No.:
- VG95328C8-3ASN
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 09/12/2024, delivery within 4 working days from despatch date
Price Each
SGD42.09
(exc. GST)
SGD45.88
(inc. GST)
Units | Per unit |
1 - 9 | SGD42.09 |
10 - 24 | SGD40.89 |
25 - 49 | SGD39.27 |
50 - 99 | SGD38.07 |
100 + | SGD37.08 |
- RS Stock No.:
- 251-2474
- Mfr. Part No.:
- VG95328C8-3ASN
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 40A |
Voltage Rating | 600/850 V |