Amphenol Socapex, 387TV, Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium, Black,

Bulk discount available

Subtotal (1 unit)*

SGD461.97

(exc. GST)

SGD503.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD461.97
5 - 14SGD450.42
15 +SGD416.64

*price indicative

RS Stock No.:
226-8584
Mfr. Part No.:
387TV07GQZNCI0705P
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

1

Product Type

MIL Spec Circular Connector

Contact Gender

Male/Female

Connector Gender

Female

Shell Size

Size 7

Mount Type

Flange

Military Standard

MIL-DTL-38999 Series III

IP Rating

IP68

Mating Type

Internal Thread

Maximum Operating Temperature

200°C

Connector Size

Micro

Standards/Approvals

RoHS Compliant

Orientation

Straight

Housing Material

Aluminium

Series

387TV

Colour

Olive Drab Cadmium, Black, Nickel

Contact Material

Aluminium

COO (Country of Origin):
FR
The Amphenol Socapex size 7 connector has PC tail contacts. It has jam nut receptacle shell type with quadrax 100Ω contact type.

IP68 protection class

Operating temperature limit up to +175°C

Related links