Amphenol Socapex, 387TV, Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Olive Drab Cadmium, Nickel,
- RS Stock No.:
- 226-8575
- Mfr. Part No.:
- 387TV07GMZN0705PF312
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD588.94
(exc. GST)
SGD641.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD588.94 |
| 5 - 14 | SGD574.22 |
| 15 + | SGD531.16 |
*price indicative
- RS Stock No.:
- 226-8575
- Mfr. Part No.:
- 387TV07GMZN0705PF312
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 1 | |
| Contact Gender | Male/Female | |
| Connector Gender | Female | |
| Shell Size | Size 7 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 Series III | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Connector Size | Micro | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Housing Material | Aluminium | |
| Series | 387TV | |
| Contact Material | Aluminium | |
| Contact Plating | Black Zinc Nickel, Olive Drab Cadmium, Nickel | |
| Colour | Olive Drab Cadmium, Nickel, Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 1 | ||
Contact Gender Male/Female | ||
Connector Gender Female | ||
Shell Size Size 7 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 Series III | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Connector Size Micro | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Housing Material Aluminium | ||
Series 387TV | ||
Contact Material Aluminium | ||
Contact Plating Black Zinc Nickel, Olive Drab Cadmium, Nickel | ||
Colour Olive Drab Cadmium, Nickel, Black | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex size 7 connector has jam nut receptacle with integrated backshell type.
IP68 protection class
Operating temperature limit up to +175°C
Related links
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Male Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Nickel
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Male Nickel
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Male Olive Drab Cadmium,Shell Size
- Amphenol Socapex Aluminium Straight 1 Way Flange MIL Spec Circular Connector Female Olive Drab Cadmium
- Amphenol Socapex Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Black Nickel,
