Amphenol Socapex, 2M805 10 Way Jam Nut MIL Spec Circular Connector Receptacle,Shell Size 9, Threaded
- RS Stock No.:
- 224-5310
- Distrelec Article No.:
- 303-93-299
- Mfr. Part No.:
- 2M80500307ZNU910AA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
SGD251.78
(exc. GST)
SGD274.44
(inc. GST)
Temporarily out of stock - back order for despatch 25/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD251.78 |
5 - 9 | SGD249.59 |
10 - 24 | SGD245.25 |
25 - 74 | SGD234.59 |
75 + | SGD203.99 |
**price indicative
- RS Stock No.:
- 224-5310
- Distrelec Article No.:
- 303-93-299
- Mfr. Part No.:
- 2M80500307ZNU910AA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 10 | |
Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 9 | |
Mounting Type | Jam Nut | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 9 | ||
Mounting Type Jam Nut | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded