Amphenol Socapex, 2M801 4 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 6,
- RS Stock No.:
- 224-4415
- Distrelec Article No.:
- 303-92-488
- Mfr. Part No.:
- 2M80101102NF64SA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
SGD151.88
(exc. GST)
SGD165.55
(inc. GST)
Temporarily out of stock - back order for despatch 25/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD151.88 |
5 - 9 | SGD150.56 |
10 - 24 | SGD147.95 |
25 - 74 | SGD141.52 |
75 + | SGD123.06 |
**price indicative
- RS Stock No.:
- 224-4415
- Distrelec Article No.:
- 303-92-488
- Mfr. Part No.:
- 2M80101102NF64SA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 4 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 6 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 6 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||