Recently searched

    Amphenol Socapex, 2M805 6 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    SGD439.85

    (exc. GST)

    SGD479.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4SGD439.85
    5 - 9SGD436.02
    10 - 24SGD428.43
    25 - 74SGD409.80
    75 +SGD356.35

    **price indicative

    RS Stock No.:
    224-3077
    Mfr. Part No.:
    2M80506707NF11200PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    6

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5 → 13A

    Voltage Rating

    1.8 kV, 500 V

    Shell Size

    11

    Mounting Type

    Jam Nut

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links