Recently searched

    Amphenol Socapex, 2M805 10 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    SGD279.07

    (exc. GST)

    SGD304.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4SGD279.07
    5 - 9SGD276.65
    10 - 24SGD271.84
    25 - 74SGD260.02
    75 +SGD226.10

    **price indicative

    RS Stock No.:
    224-3071
    Mfr. Part No.:
    2M80506707M910PA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    10

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    9

    Mounting Type

    Jam Nut

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links