- RS Stock No.:
- 686-7604
- Mfr. Part No.:
- D2HW-BR201DR
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 686-7604
- Mfr. Part No.:
- D2HW-BR201DR
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra Subminiature Sealed Microswitch ,( D2HW )
Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Through Hole |
Contact Current Rating | 2 A @ 12 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 0.75 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Alloy |
Mechanical Life | 1000000Operations |
Release Force | 0.1N |
Operating Temperature Range | -40 → +85°C |