- RS Stock No.:
- 161-2437
- Mfr. Part No.:
- ZMA03A150L11LC
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 161-2437
- Mfr. Part No.:
- ZMA03A150L11LC
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&Ks broad range of snap switches includes sub miniature, miniature, and metal case models. These limit switches have a variety of actuator configurations (pin plunger, lever, and roller lever), electrical ratings from low levels up to 30 Amps, and a broad range of operating forces. Terminal styles include PCB through-hole, quick connect, wire leads, screw, solder, formed PC through-hole, flat and step base.
Reliable snap-acting mechanism
Long electrical and mechanical life
Compact size - Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Long electrical and mechanical life
Compact size - Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Through Hole |
Contact Current Rating | 3 A @ 125 V ac, 3 A @ 24 V dc |
Contact Configuration | SP-CO |
Operating Force | 150 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Case Material | PBT |
Voltage Rating | 24 V dc, 125V ac |
Standards Met | cULus Recognized, ENEC, UL 1054, UL 61058-1 |
Operating Temperature Range | -40 → +85°C |