Intel CT80618005841AA, Atom Microprocessor E6XX 64bit Intel 1GHz 676-Pin BGA
- RS Stock No.:
- 720-3742
- Mfr. Part No.:
- CT80618005841AA
- Manufacturer:
- Intel
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 720-3742
- Mfr. Part No.:
- CT80618005841AA
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Family Name | E6XX | |
| Device Core | Atom | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | Intel | |
| Maximum Frequency | 1GHz | |
| Fabrication Technology | 45 nm | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 676 | |
| Typical Operating Supply Voltage | 0.75 → 1.15 V | |
| Dimensions | 21.95 x 21.95 x 1.83mm | |
| Height | 1.83mm | |
| Length | 21.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 21.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Family Name E6XX | ||
Device Core Atom | ||
Data Bus Width 64bit | ||
Instruction Set Architecture Intel | ||
Maximum Frequency 1GHz | ||
Fabrication Technology 45 nm | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 676 | ||
Typical Operating Supply Voltage 0.75 → 1.15 V | ||
Dimensions 21.95 x 21.95 x 1.83mm | ||
Height 1.83mm | ||
Length 21.95mm | ||
Minimum Operating Temperature 0 °C | ||
Width 21.95mm | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
Atom™ E6xx Microprocessor, Intel
The Intel® Atom™ processor E6xx series is the next-generation Intel® Architecture (IA) CPU for the small form factor low-power embedded applications, based on a new architecture partitioning. It integrates the 3D graphics engine, memory controller and other blocks with the IA CPU core. The processor departs from the Intel proprietary chipset interfaces to an open-standard industry-proven PCI Express™ v1.0 interface, that allows it to be paired with customer-defined I/O Hub (IOH), ASIC, FPGA, and off-the-shelf discrete components.
The Intel® Atom™ processor is Intel's smallest processor, built with the world's smallest transistors and manufactured on Intel's industry-leading 45nm Hi-k Metal Gate technology. The Intel Atom processor is purpose-built for simple, affordable, netbooks and nettops.
Small Form Factor CPU package
Low Thermal Design Power
Power-optimized Front Side Bus
Enhanced Data Prefetcher and Enhanced Register Access Manager
Low Thermal Design Power
Power-optimized Front Side Bus
Enhanced Data Prefetcher and Enhanced Register Access Manager
