Renesas Electronics R7S721020VCFP#AA1, ARM Cortex A9 Microprocessor RZ/A1L 32bit RISC 400MHz 176-Pin LFQFP
- RS Stock No.:
- 124-0901
- Mfr. Part No.:
- R7S721020VCFP#AA1
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0901
- Mfr. Part No.:
- R7S721020VCFP#AA1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RZ/A1L | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 400MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LFQFP | |
| Pin Count | 176 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Dimensions | 24.1 x 24.1 x 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RZ/A1L | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 400MHz | ||
Mounting Type Surface Mount | ||
Package Type LFQFP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Dimensions 24.1 x 24.1 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
RZ/A1L Microprocessors
The Renesas RZ Series RZ/A1L microcontroller includes an ARM Cortex™ A9 processor as well as integrated peripheral functions. The RZ/A1L on-chip functions for the systems configuration include CD-ROM decoder, A/D converter, LIN interface, Ethernet controller, USB 2.0 host/function, timers, and real time clock. As well as serial communication interface with FIFO / I2C bus interface, IEBus™ controller and many other components. The R7S721020VCBG#AC1 contains a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128 Kbyte L2 cache.
Single chip microcontroller
ARM Cortex A9 processor
Integrated peripherals include: Large capacity RAM/ data-retention RAM, media local bus, SCUX, CAN interface, Renesas SPDIF interface, SPI multi I/O bus controller, video display controller, SD/MMC host interface, interrupt controller modules, and general I/O ports
ARM Cortex A9 processor
Integrated peripherals include: Large capacity RAM/ data-retention RAM, media local bus, SCUX, CAN interface, Renesas SPDIF interface, SPI multi I/O bus controller, video display controller, SD/MMC host interface, interrupt controller modules, and general I/O ports
RZ Family Cortex-A/R Embedded Microprocessors, Renesas Electronics
The RZ family of microprocessors combines Renesas technology with the ARM® ecosystem. The microprocessors have been developed to provide high performance and power saving solutions needed for human machine interface and cloud technology.
