Renesas Electronics R5F564MLCDFC#V1, 32bit RXv2 CPU Microcontroller, RX, 120MHz, 4 (ROM) MB, 64 (Flash) kB Flash, ROM,
- RS Stock No.:
- 901-5468
- Mfr. Part No.:
- R5F564MLCDFC#V1
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 901-5468
- Mfr. Part No.:
- R5F564MLCDFC#V1
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX64M Microcontrollers
The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
120MHz 32-bit RXv2 core microcontroller
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | RX |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | RXv2 CPU |
Data Bus Width | 32bit |
Program Memory Size | 4 (ROM) MB, 64 (Flash) kB |
Maximum Frequency | 120MHz |
RAM Size | 512 kB |
USB Channels | 1 x OTG, 1 x Peripheral |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Dimensions | 24.1 x 24.1 x 1.55mm |
Program Memory Type | Flash, ROM |
Width | 24.1mm |
Height | 1.55mm |
Length | 24.1mm |
ADCs | 1 (21 x 12 bit), 1 (8 x 12 bit) |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 2 |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 2 |