Texas Instruments MSP430F6736IPN, 16bit MSP430 Microcontroller, MSP430, 25MHz, 128 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 817-6297
- Mfr. Part No.:
- MSP430F6736IPN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-6297
- Mfr. Part No.:
- MSP430F6736IPN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
MSP430F6x Ultra-Low-Power + Performance Microcontrollers with LCD Controller, Texas Instruments
The MSP430F6xx – 6 Series with LCD provides a high performance, 25MHz CPU with an integrated USB and an integrated LCD controller. With more memory and higher integrations, this series offer the Industrys lowest active power consumption.
Up to 25MHz CPU speed
1.8 - 3.6V operation
Up to 512KB Flash
Up to 66KB RAM
Integrated USB connectivity
Integrated LCD controller
0.1μA RAM retention
2.5μA real-time clock mode
265μA / MHz active
Fast Wake-Up From Standby Mode in < 5μs
1.8 - 3.6V operation
Up to 512KB Flash
Up to 66KB RAM
Integrated USB connectivity
Integrated LCD controller
0.1μA RAM retention
2.5μA real-time clock mode
265μA / MHz active
Fast Wake-Up From Standby Mode in < 5μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifications
Attribute | Value |
---|---|
Family Name | MSP430 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | MSP430 |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 25MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of SPI Channels | 4 |
Number of UART Channels | 3 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Width | 12.2mm |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 12.2 x 12.2 x 1.45mm |
ADCs | 1 (8 x 10 bit) |
Program Memory Type | Flash |
Height | 1.45mm |
Number of LIN Channels | 3 |
Maximum Operating Temperature | +85 °C |
Length | 12.2mm |
Pulse Width Modulation | 0 |